Filter Your Search
1 - 7 of 7 results
![]() |
LTC1436AIGN-PLL#PBF
Linear Technology
|
$6.7830 | Yes | Transferred | 15 V | 30 V | 3.5 V | 2 A | YES | PUSH-PULL | 400 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G24 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | SSOP | 0.150 INCH, PLASTIC, SSOP-24 | 24 | GN | compliant | EAR99 | 8542.39.00.01 | |||||
|
LTC1436AIGN-PLL
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 5 V | 36 V | 3.6 V | 2 A | YES | PUSH-PULL | 240 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.19 TO 9V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G24 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | ANALOG DEVICES INC | SSOP, | not_compliant | EAR99 | 8542.39.00.01 | |||||||||
|
LTC1436AIGN-PLL#TR
Linear Technology
|
Check for Price | No | Obsolete | YES | 138 kHz | CURRENT-MODE | CMOS | INDUSTRIAL | R-PDSO-G24 | e0 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | LINEAR TECHNOLOGY CORP | SSOP | 24 | GN | not_compliant | ||||||||||||||||||||||
![]() |
LTC1436AIGN-PLL
Linear Technology
|
Check for Price | No | Transferred | 15 V | 5 V | 36 V | 3.6 V | 2 A | YES | PUSH-PULL | 240 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.19 TO 9V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G24 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 635 µm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | SSOP | SSOP, SSOP24,.24 | 24 | GN | not_compliant | EAR99 | 8542.39.00.01 | |||||
![]() |
LTC1436AIGN-PLL#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 15 V | 5 V | 30 V | 3.6 V | 2 A | YES | PUSH-PULL | 138 kHz | ADJUSTABLE OUTPUT VOLTAGE FROM 1.19 TO 9 VOLT | SWITCHING CONTROLLER | CURRENT-MODE | 1 | CMOS | INDUSTRIAL | R-PDSO-G24 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | SSOP | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-24 | 24 | GN | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC1436AIGN-PLL#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 15 V | 30 V | 3.5 V | 2 A | YES | PUSH-PULL | 400 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G24 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 635 µm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SSOP-24 | 24 | 05-08-1641 (GN24) | compliant | ||||||||
|
LTC1436AIGN-PLL#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 15 V | 5 V | 30 V | 3.6 V | 2 A | YES | PUSH-PULL | 138 kHz | ADJUSTABLE OUTPUT VOLTAGE FROM 1.19 TO 9 VOLT | SWITCHING CONTROLLER | CURRENT-MODE | 1 | CMOS | INDUSTRIAL | R-PDSO-G24 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-24 | 24 | 05-08-1641 (GN24) | compliant |