Filter Your Search
1 - 2 of 2 results
|
LTC1483IN8#PBF
Linear Technology
|
$1.5988 | Yes | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 1 | 1 | 1.2 µs | LINE TRANSCEIVER | CMOS | COMMON I/O; TRISTATABLE RECEIVER; 1 RECEIVER ACTIVE UNDER SHUTDOWN | YES | EIA-422; EIA-485 | 1 | 1.5 V | 4 mA | COMPLEMENTARY | 200 ns | 500 µA | 5.25 V | 4.75 V | NO | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.809 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | N | compliant | EAR99 | 8542.39.00.01 | |||
|
LTC1483IN8#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 1 | 1 | 1.2 µs | LINE TRANSCEIVER | CMOS | COMMON I/O; TRISTATABLE RECEIVER; 1 RECEIVER ACTIVE UNDER SHUTDOWN | YES | EIA-422; EIA-485 | 1 | COMPLEMENTARY | 200 ns | 500 µA | 5.25 V | 4.75 V | NO | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 3.809 mm | 7.62 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, DIP-8 | 8 | 05-08-1510 (N8) | compliant |