Filter Your Search
1 - 2 of 2 results
|
LTC1515CS8-3.3/5#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 8 V | 2 V | YES | DOUBLER INVERTER | 800 kHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | SOIC | SOP, | 8 | S8 | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC1515CS8-3.3/5#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 8 V | 2 V | YES | DOUBLER INVERTER | 800 kHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | SOP, | 8 | 05-08-1610 (S8) | compliant | Analog Devices |