Filter Your Search
1 - 4 of 4 results
![]() |
LTC1520CS#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 4 | LINE RECEIVER | CMOS | YES | GENERAL PURPOSE | 1 | 4 mA | TRUE | 21 ns | 20 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.906 mm | 1.752 mm | 3.899 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, PLASTIC, SOP-16 | 16 | S | compliant | EAR99 | 8542.39.00.01 | ||||
![]() |
LTC1520CS#TR
Linear Technology
|
Check for Price | No | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 4 | LINE RECEIVER | CMOS | YES | GENERAL PURPOSE | 1 | 4 mA | TRUE | 21 ns | 20 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.906 mm | 1.752 mm | 3.899 mm | LINEAR TECHNOLOGY CORP | SOIC | SOP, SOP16,.25 | 16 | S | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
LTC1520CS#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 4 | LINE RECEIVER | CMOS | GENERAL PURPOSE | 4 | TRUE | 21 ns | 20 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 9.906 mm | 1.752 mm | 3.899 mm | ANALOG DEVICES INC | SOP, | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
LTC1520CS#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 4 | LINE RECEIVER | CMOS | GENERAL PURPOSE | 4 | TRUE | 21 ns | 20 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.906 mm | 1.752 mm | 3.899 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SOP-16 | 16 | 05-08-1610 (S16) | compliant | Analog Devices |