Filter Your Search
1 - 2 of 2 results
![]() |
LTC1535ISW#PBF
Linear Technology
|
$5.0383 | Yes | Transferred | 5 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 1.56 µs | LINE TRANSCEIVER | CMOS | YES | EIA-422; EIA-485 | 1 | 1.5 V | 4 mA | 855 ns | 73 mA | 5.5 V | 4.5 V | 7.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | LINEAR TECHNOLOGY CORP | SOIC | SO-28/16 | 28 | SW | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC1535ISW#PBF
Analog Devices Inc
|
$17.3703 | No | Yes | Active | 5 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 1.56 µs | LINE TRANSCEIVER | CMOS | YES | EIA-422; EIA-485 | 1 | 855 ns | 5.5 V | 4.5 V | 7.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | SO-28/16 | 28 | 05-08-1620 (SW28) | compliant | Analog Devices |