Parametric results for: LTC1555IGNTRPBF under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc1555igntrpbf
Select parts from the table below to compare.
Compare
Compare
LTC1555IGN#TRPBF
Analog Devices Inc
Check for Price No Yes Active 3.6 V 10 V 2.7 V YES DOUBLER INVERTER 800 kHz SWITCHED CAPACITOR REGULATOR 1 CMOS INDUSTRIAL R-PDSO-G16 e3 Not Qualified 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 635 µm DUAL 3.9116 mm 4.9 mm 1.75 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SSOP-16 16 05-08-1641 (GN16) compliant
LTC1555IGN#TRPBF
Linear Technology
Check for Price Yes Transferred 3.6 V 10 V 2.7 V YES DOUBLER INVERTER 800 kHz SWITCHED CAPACITOR REGULATOR 1 INDUSTRIAL R-PDSO-G16 e3 Not Qualified 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 635 µm DUAL 3.9116 mm 4.9 mm 1.75 mm LINEAR TECHNOLOGY CORP 0.150 INCH, PLASTIC, SSOP-16 16 GN compliant SSOP EAR99 8542.39.00.01