Filter Your Search
1 - 8 of 8 results
|
LTC1555LEGN-1.8#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 3 V | 6 V | 2.6 V | YES | DOUBLER INVERTER | 1 MHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G16 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | 3.9116 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | SSOP, | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
LTC1555LEGN-1.8
Analog Devices Inc
|
Check for Price | No | Obsolete | 3 V | 6 V | 2.6 V | YES | DOUBLER INVERTER | 1 MHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G16 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 235 | 20 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | 3.9116 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | SSOP, | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
LTC1555LEGN-1.8
Linear Technology
|
Check for Price | No | Transferred | 3 V | 6 V | 2.6 V | 1.8 V | 5 V | YES | DOUBLER INVERTER | 1 MHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G16 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 235 | 20 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | 3.9116 mm | 4.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, PLASTIC, SSOP-16 | not_compliant | EAR99 | 8542.39.00.01 | SSOP | 16 | GN | ||||
|
LTC1555LEGN-1.8#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3 V | 6 V | 2.6 V | YES | DOUBLER INVERTER | 1 MHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 3.9116 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SSOP-16 | compliant | 16 | 05-08-1641 (GN16) | Analog Devices | ||||||||
|
LTC1555LEGN-1.8#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 3 V | 6 V | 2.6 V | YES | DOUBLER INVERTER | 1 MHz | SWITCHED CAPACITOR REGULATOR | 1 | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN | GULL WING | 635 µm | DUAL | 3.9116 mm | 4.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, PLASTIC, SSOP-16 | compliant | EAR99 | 8542.39.00.01 | SSOP | 16 | GN | ||||||||||
|
LTC1555LEGN-1.8#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 3 V | 6 V | 2.6 V | 1.8 V | 5 V | YES | DOUBLER INVERTER | 1 MHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 3.9116 mm | 4.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, PLASTIC, SSOP-16 | compliant | EAR99 | 8542.39.00.01 | SSOP | 16 | GN | ||||
|
LTC1555LEGN-1.8#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3 V | 6 V | 2.6 V | YES | DOUBLER INVERTER | 1 MHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 3.9116 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SSOP-16 | compliant | 16 | 05-08-1641 (GN16) | |||||||||
|
LTC1555LEGN-1.8#TR
Linear Technology
|
Check for Price | No | Transferred | 3 V | 6 V | 2.6 V | YES | DOUBLER INVERTER | 1 MHz | SWITCHED CAPACITOR REGULATOR | 1 | INDUSTRIAL | R-PDSO-G16 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 635 µm | DUAL | 3.9116 mm | 4.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | SSOP, | compliant | EAR99 | 8542.39.00.01 | SSOP | 16 | GN |