Filter Your Search
1 - 2 of 2 results
|
LTC1569CS8-6#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3 V | LOWPASS | YES | 64 kHz | CAN ALSO OPERATE FROM A +/-5V SUPPLY | CONTINUOUS TIME FILTER | 1 | 10 AND 0 | CMOS | COMMERCIAL | RESISTOR PROGRAMMABLE | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SO-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | |||||
|
LTC1569CS8-6#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 3 V | LOWPASS | YES | 64 kHz | CAN ALSO OPERATE FROM A +/-5V SUPPLY | CONTINUOUS TIME FILTER | 1 | 10 AND 0 | CMOS | COMMERCIAL | RESISTOR PROGRAMMABLE | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, PLASTIC, SO-8 | 8 | S8 | compliant | SOIC | EAR99 | 8542.39.00.01 |