Filter Your Search
1 - 2 of 2 results
![]() |
LTC1643LCGN
Linear Technology
|
Check for Price | No | Obsolete | 12 V | 11.4 V | 12.6 V | 8 mA | 4 | YES | NO | IT ALSO REQUIRES A -12V SUPPLY | POWER SUPPLY SUPPORT CIRCUIT | -12 V | 1 | CMOS | COMMERCIAL | R-PDSO-G16 | e0 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | 3.899 mm | 4.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, PLASTIC, SSOP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||
![]() |
LTC1643LCGN#TR
Linear Technology
|
Check for Price | No | Obsolete | 12 V | 11.4 V | 12.6 V | 4 | YES | NO | IT ALSO REQUIRES A -12V SUPPLY | POWER SUPPLY SUPPORT CIRCUIT | 1 | COMMERCIAL | R-PDSO-G16 | e0 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 635 µm | DUAL | 3.899 mm | 4.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, PLASTIC, SSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 |