Filter Your Search
1 - 2 of 2 results
|
LTC1644IGN#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 12 V | 11.4 V | 12.6 V | 8 mA | 4 | YES | NO | IT ALSO REQUIRES A -12V SUPPLY | HOT SWAP CONTROLLER | -12 V | 1 | CMOS | INDUSTRIAL | R-PDSO-G20 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 3.9116 mm | 8.65 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | SSOP | 0.150 INCH, PLASTIC, SSOP-20 | 20 | GN | compliant | EAR99 | 8542.39.00.01 | |||
|
LTC1644IGN#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 12 V | 11.4 V | 12.6 V | 4 | YES | NO | IT ALSO REQUIRES A -12V SUPPLY | HOT SWAP CONTROLLER | 1 | CMOS | INDUSTRIAL | R-PDSO-G20 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 3.9116 mm | 8.65 mm | 1.75 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SSOP-20 | 20 | 05-08-1641 (GN20) | compliant |