Filter Your Search
1 - 2 of 2 results
![]() |
LTC1682IS8-5#PBF
Linear Technology
|
$1.6640 | Yes | Transferred | 3 V | 5 V | 4.4 V | 2.7 V | 50 mA | YES | DOUBLER | 620 kHz | SWITCHED CAPACITOR REGULATOR | VOLTAGE-MODE | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.752 mm | LINEAR TECHNOLOGY CORP | SOIC | SOP-8 | 8 | S8 | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC1682IS8-5#PBF
Analog Devices Inc
|
$5.9576 | No | Yes | Active | 3 V | 5 V | 4.4 V | 2.7 V | 50 mA | YES | DOUBLER | 620 kHz | SWITCHED CAPACITOR REGULATOR | VOLTAGE-MODE | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.752 mm | ANALOG DEVICES INC | SOP-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices |