Filter Your Search
1 - 2 of 2 results
![]() |
LTC1732EMS-4.2#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 6 V | 12 V | 4.5 V | 6 V | 4.5 V | 12 V | 3 mA | +4.05V | YES | NO | SINGLE | BATTERY CHARGE CONTROLLER | 1 | INDUSTRIAL | S-PDSO-G10 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | MSOP | MSOP-10 | 10 | MS | compliant | EAR99 | 8542.39.00.01 | |||||
|
LTC1732EMS-4.2#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 6 V | 4.5 V | 12 V | 3 mA | +4.05V | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | INDUSTRIAL | S-PDSO-G10 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ANALOG DEVICES INC | MSOP-10 | 10 | 05-08-1661 | compliant | Analog Devices |