Filter Your Search
1 - 2 of 2 results
|
LTC1734LES6-4.2#TRMPBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 4.55 V | 8 V | 1 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | COMMERCIAL | R-PDSO-G6 | e3 | Not Qualified | 1 | 70 °C | 6 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1 mm | LINEAR TECHNOLOGY CORP | SOT | 1 MM, THIN, LOW PROFILE, PLASTIC, SOT-23, 6 PIN | 6 | S6 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
LTC1734LES6-4.2#TRMPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 4.55 V | 8 V | 1 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | COMMERCIAL | R-PDSO-G6 | e3 | Not Qualified | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1 mm | ANALOG DEVICES INC | 1 MM, THIN, LOW PROFILE, PLASTIC, SOT-23, 6 PIN | 6 | 05-08-1636 | compliant | Analog Devices |