Filter Your Search
1 - 1 of 1 results
|
LTC201ACJ
Linear Technology
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 125 Ω | 3.25 Ω | 400 ns | 300 ns | SPST | CMOS | NC | 1 | 4 | 75 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | COMMERCIAL | R-CDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 5.08 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 |