Filter Your Search
1 - 2 of 2 results
![]() |
LTC201ACS#PBF
Linear Technology
|
$2.4393 | Yes | Transferred | 15 V | YES | -15 V | 125 Ω | 3.25 Ω | 400 ns | 300 ns | SPST | CMOS | NC | 1 | 4 | 75 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.906 mm | 1.752 mm | 3.899 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, PLASTIC, SO-16 | 16 | S | compliant | 8542.39.00.01 | |||||
|
LTC201ACS#PBF
Analog Devices Inc
|
$7.5045 | No | Yes | Active | 15 V | YES | -15 V | 125 Ω | 3.25 Ω | 400 ns | 300 ns | SPST | CMOS | 1 | 4 | 75 dB | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.906 mm | 1.752 mm | 3.899 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SO-16 | 16 | 05-08-1610 (S16) | compliant | 8542.39.00.01 | EAR99 | Analog Devices |