Filter Your Search
1 - 2 of 2 results
|
LTC2050IS5#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 3 µV | 2 V/us | 300 pA | 1 | OPERATIONAL AMPLIFIER | 3 V | CMOS | 7 V | INDUSTRIAL | 3000 | R-PDSO-G5 | Not Qualified | e3 | 130 dB | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1 mm | 1.625 mm | 2.9 mm | ANALOG DEVICES INC | VSSOP, | 5 | 05-08-1635 | compliant | Analog Devices | |||||||||||||
![]() |
LTC2050IS5#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 3 µV | 2 V/us | 300 pA | 1.2 mA | 1 | OPERATIONAL AMPLIFIER | 3 V | CMOS | CHOPPER-STAB | 150 pA | YES | YES | YES | 7 V | INDUSTRIAL | 3000 | 562000 | R-PDSO-G5 | Not Qualified | e3 | 130 dB | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1 mm | 1.625 mm | 2.9 mm | LINEAR TECHNOLOGY CORP | VSSOP, TSOP5/6,.11,37 | 5 | S5 | compliant | SOT | EAR99 | 8542.33.00.01 |