Filter Your Search
1 - 2 of 2 results
|
LTC2052CS#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 3 µV | 2 V/us | 100 pA | 6 mA | 4 | OPERATIONAL AMPLIFIER | 3 V | CMOS | CHOPPER-STAB | 75 pA | YES | YES | YES | NO | NO | NO | 7 V | COMMERCIAL | 3000 | 562000 | NO | R-PDSO-G14 | Not Qualified | e3 | 130 dB | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-14 | 14 | S | compliant | EAR99 | 8542.33.00.01 | ||||
|
LTC2052CS#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3 µV | 2 V/us | 100 pA | 4 | OPERATIONAL AMPLIFIER | 3 V | CMOS | 7 V | COMMERCIAL | 3000 | R-PDSO-G14 | Not Qualified | e3 | 130 dB | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-14 | 14 | 05-08-1610 (S14) | compliant | Analog Devices |