Filter Your Search
1 - 2 of 2 results
|
LTC2052IGN#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3 µV | 2 V/us | 100 pA | 4 | OPERATIONAL AMPLIFIER | 3 V | CMOS | 7 V | INDUSTRIAL | 3000 | R-PDSO-G16 | Not Qualified | e3 | 130 dB | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | 16 | 05-08-1641 (GN16) | compliant | |||||||||||||||||
|
LTC2052IGN#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 3 µV | 2 V/us | 100 pA | 6 mA | 4 | OPERATIONAL AMPLIFIER | 3 V | CMOS | CHOPPER-STAB | 75 pA | YES | YES | YES | NO | NO | NO | 7 V | INDUSTRIAL | 3000 | 562000 | NO | R-PDSO-G16 | Not Qualified | e3 | 130 dB | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | 16 | GN | compliant | SSOP | EAR99 | 8542.33.00.01 |