Filter Your Search
1 - 2 of 2 results
![]() |
LTC2054HVIS5#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 µV | 0.5 V/us | 150 pA | 210 µA | 120 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | 300 pA | YES | YES | YES | INDUSTRIAL | 500 | 125 | R-PDSO-G5 | Not Qualified | e3 | 130 dB | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1 mm | 1.62 mm | 2.9 mm | LINEAR TECHNOLOGY CORP | SOT | VSSOP, TSOP5/6,.11,37 | 5 | S5 | compliant | EAR99 | 8542.33.00.01 | ||||||
|
LTC2054HVIS5#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 5 µV | 0.5 V/us | 150 pA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | -6 V | 6 V | INDUSTRIAL | 500 | R-PDSO-G5 | Not Qualified | e3 | 130 dB | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1 mm | 1.625 mm | 2.9 mm | ANALOG DEVICES INC | VSSOP, | 5 | 05-08-1635 | compliant |