Filter Your Search
1 - 2 of 2 results
|
LTC2057IMS8#PBF
Linear Technology
|
$1.3401 | Yes | Transferred | 4.5 µV | 0.45 V/us | 360 pA | 1.65 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | CMOS | CHOPPER-STAB | 200 pA | YES | YES | YES | NO | -20 V | NO | NO | 20 V | INDUSTRIAL | 1500 | 708000 | NO | S-PDSO-G8 | Not Qualified | e3 | 150 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | LINEAR TECHNOLOGY CORP | MSOP | LEAD FREE, PLASTIC, MSOP-8 | 8 | MS8 | compliant | EAR99 | 8542.33.00.01 | ||||
|
LTC2057IMS8#PBF
Analog Devices Inc
|
$3.2152 | No | Yes | Active | 4.5 µV | 0.45 V/us | 360 pA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | CMOS | -20 V | 20 V | INDUSTRIAL | 1500 | S-PDSO-G8 | e3 | 150 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, MSOP-8 | 8 | 05-08-1660 | compliant | Analog Devices |