Filter Your Search
1 - 2 of 2 results
|
LTC222CS#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 15 V | YES | -15 V | 90 Ω | 400 ns | 300 ns | SPST | CMOS | CAN ALSO OPERATE FROM SINGLE 5V SUPPLY | 1 | 4 | 75 dB | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.906 mm | 1.752 mm | 3.899 mm | ANALOG DEVICES INC | PLASTIC, SOIC-16 | 16 | 05-08-1610 (S16) | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||
|
LTC222CS#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 15 V | YES | -15 V | 90 Ω | 400 ns | 300 ns | SPST | CMOS | CAN ALSO OPERATE FROM SINGLE 5V SUPPLY | NO | 1 | 4 | 75 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.906 mm | 1.752 mm | 3.899 mm | LINEAR TECHNOLOGY CORP | PLASTIC, SOIC-16 | 16 | S | compliant | 8542.39.00.01 | SOIC |