Filter Your Search
1 - 10 of 32 results
|
LTC2803CDHC#PBF
Linear Technology
|
$1.8536 | Yes | Transferred | 3.3 V | SCHMITT TRIGGER | 2 | 2 | 2 µs | LINE TRANSCEIVER | CMOS | NO | EIA-232-F; TIA-232-F | 2 | 10 V | 1 mA | 400 ns | 5.5 V | 1.8 V | YES | COMMERCIAL | R-PDSO-N16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVSON | SOLCC16,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 5 mm | 800 µm | 3 mm | LINEAR TECHNOLOGY CORP | DFN | 5 X 3 MM, LEAD FREE, PLASTIC, MO-229WJED-1, DFN-16 | 16 | DHC | compliant | EAR99 | 8542.39.00.01 | |||||||
|
LTC2803CGN-1#PBF
Linear Technology
|
$1.8764 | Yes | Transferred | 3.3 V | SCHMITT TRIGGER | 2 | 2 | 2 µs | LINE TRANSCEIVER | CMOS | NO | EIA-232-F; TIA-232-F | 2 | 10 V | 1 mA | 400 ns | 5.5 V | 1.8 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 4.8895 mm | 1.75 mm | 3.899 mm | LINEAR TECHNOLOGY CORP | SSOP | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | 16 | GN | compliant | EAR99 | 8542.39.00.01 | |||||||
|
LTC2803IDHC#PBF
Linear Technology
|
$2.1951 | Yes | Transferred | 3.3 V | SCHMITT TRIGGER | 2 | 2 | 2 µs | LINE TRANSCEIVER | CMOS | NO | EIA-232-F; TIA-232-F | 2 | 10 V | 1 mA | 400 ns | 5.5 V | 1.8 V | YES | INDUSTRIAL | R-PDSO-N16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVSON | SOLCC16,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 5 mm | 800 µm | 3 mm | LINEAR TECHNOLOGY CORP | DFN | 5 X 3 MM, LEAD FREE, PLASTIC, MO-229WJED-1, DFN-16 | 16 | DHC | compliant | EAR99 | 8542.39.00.01 | ||||||
|
LTC2803IGN-1#PBF
Linear Technology
|
$2.2227 | Yes | Transferred | 3.3 V | SCHMITT TRIGGER | 2 | 2 | 2 µs | LINE TRANSCEIVER | CMOS | NO | EIA-232-F; TIA-232-F | 2 | 10 V | 1 mA | 400 ns | 5.5 V | 1.8 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 4.8895 mm | 1.75 mm | 3.899 mm | LINEAR TECHNOLOGY CORP | SSOP | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | 16 | GN | compliant | EAR99 | 8542.39.00.01 | ||||||
|
LTC2803IDHC#TRPBF
Linear Technology
|
$3.2877 | Yes | Transferred | 3.3 V | SCHMITT TRIGGER | 2 | 2 | 2 µs | LINE TRANSCEIVER | CMOS | NO | EIA-232-F; TIA-232-F | 2 | 10 V | 1 mA | 400 ns | 5.5 V | 1.8 V | YES | INDUSTRIAL | R-PDSO-N16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVSON | SOLCC16,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 5 mm | 800 µm | 3 mm | LINEAR TECHNOLOGY CORP | DFN | 5 X 3 MM, LEAD FREE, PLASTIC, MO-229WJED-1, DFN-16 | 16 | DHC | compliant | EAR99 | 8542.39.00.01 | ||||||
|
LTC2803CGN-1#PBF
Analog Devices Inc
|
$5.0991 | No | Yes | Active | 3.3 V | SCHMITT TRIGGER | 2 | 2 | 2 µs | LINE TRANSCEIVER | CMOS | NO | EIA-232-F; TIA-232-F | 2 | 400 ns | 5.5 V | 1.8 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 4.8895 mm | 1.75 mm | 3.899 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | 16 | 05-08-1641 (GN16) | compliant | ||||||||||||
|
LTC2803IGN-1#PBF
Analog Devices Inc
|
$5.5482 | No | Yes | Active | 3.3 V | SCHMITT TRIGGER | 2 | 2 | 2 µs | LINE TRANSCEIVER | CMOS | NO | EIA-232-F; TIA-232-F | 2 | 400 ns | 5.5 V | 1.8 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 4.8895 mm | 1.75 mm | 3.899 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | 16 | 05-08-1641 (GN16) | compliant | Analog Devices | ||||||||||
|
LTC2803CDHC#PBF
Analog Devices Inc
|
$5.7024 | No | Yes | Active | 3.3 V | SCHMITT TRIGGER | 2 | 2 | 2 µs | LINE TRANSCEIVER | CMOS | NO | EIA-232-F; TIA-232-F | 2 | 400 ns | 5.5 V | 1.8 V | YES | COMMERCIAL | R-PDSO-N16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 5 mm | 800 µm | 3 mm | ANALOG DEVICES INC | 5 X 3 MM, LEAD FREE, PLASTIC, MO-229WJED-1, DFN-16 | 16 | 05-08-1706 | compliant | Analog Devices | |||||||||||
|
LTC2803IDHC#PBF
Analog Devices Inc
|
$6.1401 | No | Yes | Active | 3.3 V | SCHMITT TRIGGER | 2 | 2 | 2 µs | LINE TRANSCEIVER | CMOS | NO | EIA-232-F; TIA-232-F | 2 | 400 ns | 5.5 V | 1.8 V | YES | INDUSTRIAL | R-PDSO-N16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 5 mm | 800 µm | 3 mm | ANALOG DEVICES INC | 5 X 3 MM, LEAD FREE, PLASTIC, MO-229WJED-1, DFN-16 | 16 | 05-08-1706 | compliant | Analog Devices | ||||||||||
|
LTC2803CDHC#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 3.3 V | SCHMITT TRIGGER | 2 | 2 | 2 µs | LINE TRANSCEIVER | CMOS | NO | EIA-232-F; TIA-232-F | 2 | 10 V | TRUE | 400 ns | 1 µA | 5.5 V | 1.8 V | YES | COMMERCIAL | R-PDSO-N16 | e0 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SON | SOLCC16,.12,20 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | NO LEAD | 500 µm | DUAL | 5 mm | 800 µm | 3 mm | ANALOG DEVICES INC | SON, SOLCC16,.12,20 | not_compliant | EAR99 | 8542.39.00.01 |