Filter Your Search
1 - 2 of 2 results
|
LTC2850CMS8#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 50 ns | LINE TRANSCEIVER | CMOS | YES | EIA-485-A; TIA-485-A; EIA-422 | 1 | 2 V | 4 mA | 70 ns | 3.6 V | 3 V | YES | COMMERCIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | LINEAR TECHNOLOGY CORP | MSOP | LEAD FREE, PLASTIC, MSOP-8 | 8 | MS8 | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC2850CMS8#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 50 ns | LINE TRANSCEIVER | CMOS | YES | EIA-485-A; TIA-485-A; EIA-422 | 1 | 70 ns | 3.6 V | 3 V | YES | COMMERCIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, MSOP-8 | 8 | 05-08-1660 | compliant | Analog Devices |