Filter Your Search
1 - 2 of 2 results
|
LTC2854HDD#PBF
Analog Devices Inc
|
$5.1524 | No | Yes | Active | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 50 ns | LINE TRANSCEIVER | CMOS | YES | EIA-485-A; TIA-485-A | 1 | 70 ns | 3.6 V | 3 V | YES | AUTOMOTIVE | S-PDSO-N10 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | ANALOG DEVICES INC | 3 X 3 MM, LEAD FREE, PLASTIC, M0-229WEED-2, DFN-10 | 10 | 05-08-1699 | compliant | Analog Devices | |||||||
|
LTC2854HDD#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 50 ns | LINE TRANSCEIVER | CMOS | YES | EIA-485-A; TIA-485-A | 1 | 1.5 V | 70 ns | 3.6 V | 3 V | YES | AUTOMOTIVE | S-PDSO-N10 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | LINEAR TECHNOLOGY CORP | 3 X 3 MM, LEAD FREE, PLASTIC, M0-229WEED-2, DFN-10 | 10 | DD | compliant | DFN | EAR99 | 8542.39.00.01 |