Filter Your Search
1 - 8 of 8 results
|
LTC2874IUHF#PBF
Linear Technology
|
$7.7273 | Yes | Transferred | 24 V | INTERFACE CIRCUIT | CMOS | SEATED HT-CALCULATED | SPI | 4 | 34 V | 8 V | YES | INDUSTRIAL | R-PQCC-N38 | e3 | 85 °C | -40 °C | 38 | PLASTIC/EPOXY | HVQCCN | LCC38,.2X.28,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 7 mm | 800 µm | 5 mm | LINEAR TECHNOLOGY CORP | QFN | QFN-38 | 38 | UHF | compliant | 8542.39.00.01 | |||||||
|
LTC2874IFE#PBF
Linear Technology
|
$8.0397 | Yes | Transferred | 24 V | INTERFACE CIRCUIT | CMOS | SPI | 4 | 34 V | 8 V | YES | INDUSTRIAL | R-PDSO-G38 | e3 | 85 °C | -40 °C | 38 | PLASTIC/EPOXY | HTSSOP | TSSOP38,.25,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 9.7 mm | 1.2 mm | 4.4 mm | LINEAR TECHNOLOGY CORP | TSSOP | TSSOP-38 | 38 | FE | compliant | 8542.39.00.01 | ||||||||
|
LTC2874IFE#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 24 V | INTERFACE CIRCUIT | CMOS | SPI | 4 | 34 V | 8 V | YES | INDUSTRIAL | R-PDSO-G38 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 38 | PLASTIC/EPOXY | HTSSOP | TSSOP38,.25,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 9.7 mm | 1.2 mm | 4.4 mm | LINEAR TECHNOLOGY CORP | TSSOP | TSSOP-38 | 38 | FE | compliant | 8542.39.00.01 | ||||||||
|
LTC2874IUHF#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 24 V | INTERFACE CIRCUIT | CMOS | SEATED HT-CALCULATED | SPI | 4 | 34 V | 8 V | YES | INDUSTRIAL | R-PQCC-N38 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 38 | PLASTIC/EPOXY | HVQCCN | LCC38,.2X.28,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 7 mm | 800 µm | 5 mm | ANALOG DEVICES INC | QFN-38 | 38 | 05-08-1701 | compliant | 8542.39.00.01 | EAR99 | Analog Devices | |||
|
LTC2874IUHF#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 24 V | INTERFACE CIRCUIT | CMOS | SEATED HT-CALCULATED | SPI | 4 | 34 V | 8 V | YES | INDUSTRIAL | R-PQCC-N38 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 38 | PLASTIC/EPOXY | HVQCCN | LCC38,.2X.28,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 7 mm | 800 µm | 5 mm | LINEAR TECHNOLOGY CORP | QFN | QFN-38 | 38 | UHF | compliant | 8542.39.00.01 | |||||||
|
LTC2874IFE#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 24 V | INTERFACE CIRCUIT | CMOS | SPI | 4 | 34 V | 8 V | YES | INDUSTRIAL | R-PDSO-G38 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 38 | PLASTIC/EPOXY | HTSSOP | TSSOP38,.25,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 9.7 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP-38 | 38 | 05-08-1772 | compliant | 8542.39.00.01 | EAR99 | Analog Devices | ||||
|
LTC2874IFE#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 24 V | INTERFACE CIRCUIT | CMOS | SPI | 4 | 34 V | 8 V | YES | INDUSTRIAL | R-PDSO-G38 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 38 | PLASTIC/EPOXY | HTSSOP | TSSOP38,.25,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 9.7 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP-38 | 38 | 05-08-1772 | compliant | 8542.39.00.01 | EAR99 | Analog Devices | ||||
|
LTC2874IUHF#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 24 V | INTERFACE CIRCUIT | CMOS | SEATED HT-CALCULATED | SPI | 4 | 34 V | 8 V | YES | INDUSTRIAL | R-PQCC-N38 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 38 | PLASTIC/EPOXY | HVQCCN | LCC38,.2X.28,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 7 mm | 800 µm | 5 mm | ANALOG DEVICES INC | QFN-38 | 38 | 05-08-1701 | compliant | 8542.39.00.01 | EAR99 | Analog Devices |