Filter Your Search
1 - 2 of 2 results
|
LTC2908CTS8-A1#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 5 V | 500 mV | 6 V | 6 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.625 mm | 2.9 mm | 1 mm | ANALOG DEVICES INC | VSSOP, | 8 | 05-08-1702 | compliant | Analog Devices | |||||||
![]() |
LTC2908CTS8-A1#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 500 mV | 6 V | 0.5,1.6,2.3,3,4.6 | 6 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.1 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.625 mm | 2.9 mm | 1 mm | LINEAR TECHNOLOGY CORP | VSSOP, TSSOP8,.1 | 8 | DDB | compliant | DFN | EAR99 | 8542.39.00.01 |