Filter Your Search
1 - 2 of 2 results
|
LTC2911CDDB-3#TRMPBF
Linear Technology
|
Check for Price | Yes | Transferred | 3.3 V | 80 µA | +3.086V | 3 | YES | YES | RESET THRESHOLD VOLTAGE IS 3.086V, 1.683V | VOLTAGE SUPERVISOR | 1 | CMOS | COMMERCIAL | R-PDSO-N8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 800 µm | LINEAR TECHNOLOGY CORP | DFN | 3 X 2 MM, LEAD FREE, PLASTIC, MO-229WECD-1, DFN-8 | 8 | DDB | compliant | EAR99 | 8542.39.00.01 | |||
|
LTC2911CDDB-3#TRMPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3.3 V | +3.086V | 3 | YES | YES | RESET THRESHOLD VOLTAGE IS 3.086V, 1.683V | VOLTAGE SUPERVISOR | 1 | CMOS | COMMERCIAL | R-PDSO-N8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 800 µm | ANALOG DEVICES INC | DFN-8 | 8 | 05-08-1702 | compliant |