Filter Your Search
1 - 2 of 2 results
|
LTC2937CUHE#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 12 V | 4.5 V | 16.5 V | +1.2V | 6 | YES | YES | VOLTAGE SUPERVISOR | 1 | CMOS | COMMERCIAL | R-PQCC-N28 | e3 | 70 °C | 28 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 6 mm | 800 µm | LINEAR TECHNOLOGY CORP | QFN | QFN-28 | 28 | UHE | compliant | |||||||
|
LTC2937CUHE#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 12 V | 4.5 V | 16.5 V | +1.2V | 6 | YES | YES | THRESHOLD VOLTAGE= 1.2V | VOLTAGE SUPERVISOR | 1 | CMOS | COMMERCIAL | R-PQCC-N28 | e3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 6 mm | 800 µm | ANALOG DEVICES INC | QFN-28 | 28 | 05-08-1932 | compliant | Analog Devices |