Filter Your Search
1 - 2 of 2 results
|
LTC2970CUFD-1#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 4.5 V | 5.75 V | 5 mA | 2 | YES | YES | SEATED HT-CALCULATED | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | CMOS | COMMERCIAL | R-PQCC-N24 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16X.2,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 4 mm | 5 mm | 800 µm | LINEAR TECHNOLOGY CORP | QFN | QFN-24 | 24 | UFD | compliant | EAR99 | 8542.39.00.01 | |||
|
LTC2970CUFD-1#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 4.5 V | 5.75 V | 5 mA | 2 | YES | YES | SEATED HT-CALCULATED | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | CMOS | COMMERCIAL | R-PQCC-N24 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16X.2,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 4 mm | 5 mm | 800 µm | ANALOG DEVICES INC | QFN-24 | 24 | 05-08-1696 | compliant |