Filter Your Search
1 - 4 of 4 results
|
LTC2978ACUP#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 12 V | 4.5 V | 15 V | 13 mA | 8 | YES | YES | ALSO OPERATES IN 3.3V | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | CMOS | COMMERCIAL | S-PQCC-N64 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 9 mm | 9 mm | 800 µm | LINEAR TECHNOLOGY CORP | QFN | 9 X 9 MM, LEAD FREE, PLASTIC, MO-220WNJR-5, QFN-64 | 64 | UP | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC2978ACUP#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 12 V | 4.5 V | 15 V | 8 | YES | YES | ALSO OPERATES IN 3.3V | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | CMOS | COMMERCIAL | S-PQCC-N64 | e3 | 1 | 70 °C | 260 | 30 | 64 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 9 mm | 9 mm | 800 µm | ANALOG DEVICES INC | 9 X 9 MM, LEAD FREE, PLASTIC, MO-220WNJR-5, QFN-64 | 64 | 05-08-1705 | compliant | Analog Devices | ||||||||
|
LTC2978ACUP#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 12 V | 4.5 V | 15 V | 8 | YES | YES | ALSO OPERATES IN 3.3V | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | CMOS | COMMERCIAL | S-PQCC-N64 | e3 | 1 | 70 °C | 260 | 30 | 64 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 9 mm | 9 mm | 800 µm | ANALOG DEVICES INC | HVQCCN, | 64 | 05-08-1705 | compliant | Analog Devices | ||||||||
|
LTC2978ACUP#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 12 V | 4.5 V | 15 V | 13 mA | 8 | YES | YES | ALSO OPERATES IN 3.3V | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | CMOS | COMMERCIAL | S-PQCC-N64 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 9 mm | 9 mm | 800 µm | LINEAR TECHNOLOGY CORP | QFN | HVQCCN, LCC64,.35SQ,20 | 64 | UP | compliant | EAR99 | 8542.39.00.01 |