Filter Your Search
1 - 2 of 2 results
![]() |
LTC2978CUP#PBF
Linear Technology
|
Check for Price | Yes | Yes | Obsolete | 12 V | 4.5 V | 15 V | 13 mA | 8 | YES | YES | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | CMOS | COMMERCIAL | S-PQCC-N64 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 9 mm | 9 mm | 800 µm | LINEAR TECHNOLOGY CORP | QFN | 9 X 9 MM, LEAD FREE, PLASTIC, MO-220WNJR-5, QFN-64 | 64 | compliant | EAR99 | 8542.39.00.01 | ||
![]() |
LTC2978CUP#TRPBF
Linear Technology
|
Check for Price | Yes | Yes | Obsolete | 12 V | 4.5 V | 15 V | 13 mA | 8 | YES | YES | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | CMOS | COMMERCIAL | S-PQCC-N64 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 9 mm | 9 mm | 800 µm | LINEAR TECHNOLOGY CORP | QFN | 9 X 9 MM, LEAD FREE, PLASTIC, MO-220WNJR-5, QFN-64 | 64 | compliant | EAR99 | 8542.39.00.01 |