Filter Your Search
1 - 2 of 2 results
|
LTC3025IDC-1#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 85 mV | 500 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 170 mV | 1 | 3.6 V | 400 mV | CMOS | S-PDSO-N6 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 800 µm | LINEAR TECHNOLOGY CORP | DFN | HVSON, SOLCC6,.08,20 | 6 | DC6 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||||
|
LTC3025IDC-1#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 500 mA | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 170 mV | 1 | 3.6 V | 400 mV | CMOS | S-PDSO-N6 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 800 µm | ANALOG DEVICES INC | HVSON, | 6 | 05-08-1703 | compliant | Adjustable,Positive,Single Output,Ldo | Analog Devices |