Filter Your Search
1 - 2 of 2 results
|
LTC3124EDHC#TRPBF
Linear Technology
|
$4.5751 | Yes | Transferred | 3.6 V | 12 V | 5.5 V | 500 mV | YES | BOOST | 1.17 MHz | OUTPUT VOLTAGE RANGE FROM 2.5 VOLT TO 15 VOLT | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | R-PDSO-G16 | e3 | 85 °C | 16 | PLASTIC/EPOXY | HVSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 5 mm | 800 µm | LINEAR TECHNOLOGY CORP | DFN | 5 X 3 MM, LEAD FREE, PLASTIC, MO-229WJED-1, DFN-16 | 16 | DHC | compliant | |||||||
|
LTC3124EDHC#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3.6 V | 12 V | 5.5 V | 500 mV | YES | BOOST | 1.17 MHz | OUTPUT VOLTAGE RANGE FROM 2.5 VOLT TO 15 VOLT | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | R-PDSO-G16 | e3 | 1 | 85 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 5 mm | 800 µm | ANALOG DEVICES INC | 5 X 3 MM, LEAD FREE, PLASTIC, MO-229WJED-1, DFN-16 | 16 | 05-08-1706 | compliant | Analog Devices |