Filter Your Search
1 - 2 of 2 results
|
LTC3126HFE#PBF
Linear Technology
|
$7.2456 | Yes | Transferred | 12 V | 42 V | 2.4 V | 818 mV | 42 V | 2.5 A | 4.22 V | YES | BUCK | 2.2 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G28 | e3 | 150 °C | -40 °C | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.247 mm | LINEAR TECHNOLOGY CORP | TSSOP | 28 | FE | compliant | 2016-09-12 | |||||||
|
LTC3126HFE#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 12 V | 42 V | 2.4 V | 818 mV | 42 V | 2.5 A | 4.22 V | YES | BUCK | 2.2 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | R-PDSO-G28 | e3 | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.247 mm | ANALOG DEVICES INC | 28 | 05-08-1663 (EB) | compliant | Analog Devices |