Filter Your Search
1 - 10 of 34 results
|
LTC3129EMSE-1#PBF
Linear Technology
|
$2.8704 | Yes | Transferred | 12 V | 2.5 V | 15 V | 1.92 V | 680 mA | YES | BUCK-BOOST | 1.4 MHz | OUTPUT 3.3, 4.1, 5, 6.9, 8.2, 12. 15 VOL... more | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HTSSOP | TSSOP16,.19,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 4.039 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | MSOP | LEAD FREE, PLASTIC, MSOP-16 | 16 | MSE | compliant | EAR99 | 8542.39.00.01 | |||
|
LTC3129EUD-1#PBF
Linear Technology
|
$2.8704 | Yes | Transferred | 12 V | 2.5 V | 15 V | 1.92 V | 680 mA | YES | BUCK-BOOST | 1.4 MHz | OUTPUT 3.3, 4.1, 5, 6.9, 8.2, 12. 15 VOL... more | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | S-PQCC-N16 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 800 µm | LINEAR TECHNOLOGY CORP | QFN | 3 X 3 MM, LEAD FREE, PLASTIC, MO-220WEED-4, QFN-16 | 16 | UD | compliant | EAR99 | 8542.39.00.01 | |||
|
LTC3129EMSE#PBF
Linear Technology
|
$2.8704 | Yes | Transferred | 12 V | 4.1 V | 15 V | 1.92 V | 680 mA | YES | BUCK-BOOST | 1.4 MHz | ADJUSTABLE OUTPUT MODE FROM 1.4 TO 15.75 VOLT; CURRENT MODE ALSO AVAILABLE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HTSSOP | TSSOP16,.19,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 4.039 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | MSOP | LEAD FREE, PLASTIC, MSOP-16 | 16 | MSE | compliant | EAR99 | 8542.39.00.01 | |||
|
LTC3129EUD#PBF
Linear Technology
|
$2.8704 | Yes | Transferred | 12 V | 4.1 V | 15 V | 1.92 V | 680 mA | YES | BUCK-BOOST | 1.4 MHz | ADJUSTABLE OUTPUT MODE FROM 1.4 TO 15.75 VOLT; CURRENT MODE ALSO AVAILABLE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | S-PQCC-N16 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 800 µm | LINEAR TECHNOLOGY CORP | QFN | 3 X 3 MM, LEAD FREE, PLASTIC, MO-220WEED-4, QFN-16 | 16 | UD | compliant | EAR99 | 8542.39.00.01 | |||
|
LTC3129IUD-1#PBF
Linear Technology
|
$3.1704 | Yes | Transferred | 12 V | 2.5 V | 15 V | 1.92 V | 680 mA | YES | BUCK-BOOST | 1.4 MHz | OUTPUT 3.3, 4.1, 5, 6.9, 8.2, 12. 15 VOL... more | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | S-PQCC-N16 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 800 µm | LINEAR TECHNOLOGY CORP | QFN | 3 X 3 MM, LEAD FREE, PLASTIC, MO-220WEED-4, QFN-16 | 16 | UD | compliant | EAR99 | 8542.39.00.01 | ||
|
LTC3129IMSE-1#PBF
Linear Technology
|
$3.1704 | Yes | Transferred | 12 V | 2.5 V | 15 V | 1.92 V | 680 mA | YES | BUCK-BOOST | 1.4 MHz | OUTPUT 3.3, 4.1, 5, 6.9, 8.2, 12. 15 VOL... more | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | R-PDSO-G16 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HTSSOP | TSSOP16,.19,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 4.039 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | MSOP | LEAD FREE, PLASTIC, MSOP-16 | 16 | MSE | compliant | EAR99 | 8542.39.00.01 | ||
|
LTC3129IMSE#PBF
Linear Technology
|
$3.1704 | Yes | Transferred | 12 V | 4.1 V | 15 V | 1.92 V | 680 mA | YES | BUCK-BOOST | 1.4 MHz | ADJUSTABLE OUTPUT MODE FROM 1.4 TO 15.75 VOLT; CURRENT MODE ALSO AVAILABLE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | R-PDSO-G16 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HTSSOP | TSSOP16,.19,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 4.039 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | MSOP | LEAD FREE, PLASTIC, MSOP-16 | 16 | MSE | compliant | EAR99 | 8542.39.00.01 | ||
|
LTC3129IUD#PBF
Linear Technology
|
$3.6045 | Yes | Transferred | 12 V | 4.1 V | 15 V | 1.92 V | 680 mA | YES | BUCK-BOOST | 1.4 MHz | ADJUSTABLE OUTPUT MODE FROM 1.4 TO 15.75 VOLT; CURRENT MODE ALSO AVAILABLE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | S-PQCC-N16 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 800 µm | LINEAR TECHNOLOGY CORP | QFN | 3 X 3 MM, LEAD FREE, PLASTIC, MO-220WEED-4, QFN-16 | 16 | UD | compliant | EAR99 | 8542.39.00.01 | ||
|
LTC3129EUD#TRPBF
Linear Technology
|
$4.0970 | Yes | Transferred | 12 V | 4.1 V | 15 V | 1.92 V | 680 mA | YES | BUCK-BOOST | 1.4 MHz | ADJUSTABLE OUTPUT MODE FROM 1.4 TO 15.75 VOLT; CURRENT MODE ALSO AVAILABLE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | S-PQCC-N16 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 800 µm | LINEAR TECHNOLOGY CORP | QFN | 3 X 3 MM, LEAD FREE, PLASTIC, MO-220WEED-4, QFN-16 | 16 | UD | compliant | EAR99 | 8542.39.00.01 | |||
|
LTC3129EMSE#TRPBF
Linear Technology
|
$4.1455 | Yes | Transferred | 12 V | 4.1 V | 15 V | 1.92 V | 680 mA | YES | BUCK-BOOST | 1.4 MHz | ADJUSTABLE OUTPUT MODE FROM 1.4 TO 15.75 VOLT; CURRENT MODE ALSO AVAILABLE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HTSSOP | TSSOP16,.19,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 4.039 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | MSOP | LEAD FREE, PLASTIC, MSOP-16 | 16 | MSE | compliant | EAR99 | 8542.39.00.01 |