Filter Your Search
1 - 2 of 2 results
|
LTC3129IMSE#PBF
Linear Technology
|
$3.1704 | Yes | Transferred | 12 V | 4.1 V | 15 V | 1.92 V | 680 mA | YES | BUCK-BOOST | 1.4 MHz | ADJUSTABLE OUTPUT MODE FROM 1.4 TO 15.75 VOLT; CURRENT MODE ALSO AVAILABLE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | R-PDSO-G16 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HTSSOP | TSSOP16,.19,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 4.039 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | MSOP | LEAD FREE, PLASTIC, MSOP-16 | 16 | MSE | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC3129IMSE#PBF
Analog Devices Inc
|
$8.5964 | No | Yes | Active | 12 V | 4.1 V | 15 V | 1.92 V | 680 mA | YES | BUCK-BOOST | 1.4 MHz | ADJUSTABLE OUTPUT MODE FROM 1.4 TO 15.75 VOLT; CURRENT MODE ALSO AVAILABLE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | R-PDSO-G16 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 4.039 mm | 1.1 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, MSOP-16 | 16 | 05-08-1667 | compliant | Analog Devices |