Filter Your Search
1 - 2 of 2 results
|
LTC3130IUDC#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 12 V | 25 V | 600 mV | 1.15 A | YES | BUCK-BOOST | 1.4 MHz | ADJ OUTPUT VOLTAGE= 1V TO 25V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | R-PQCC-N20 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 3 mm | 4 mm | 800 µm | ANALOG DEVICES INC | QFN-20 | 20 | 05-08-1742 | compliant | Analog Devices | ||||
|
LTC3130IUDC#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 12 V | 25 V | 600 mV | 1.15 A | YES | BUCK-BOOST | 1.4 MHz | ADJ OUTPUT VOLTAGE= 1V TO 25V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | R-PQCC-N20 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 3 mm | 4 mm | 800 µm | LINEAR TECHNOLOGY CORP | QFN-20 | 20 | UDC | compliant | QFN | 2016-08-04 |