Filter Your Search
1 - 6 of 6 results
|
LTC3216EDE#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 3.6 V | 4.4 V | 2.9 V | 1.5 A | YES | DOUBLER INVERTER | 900 kHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | OTHER | R-PDSO-N12 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HVSON | SOLCC12,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 4 mm | 800 µm | LINEAR TECHNOLOGY CORP | DFN | 3 X 4 MM, LEAD FREE, PLASTIC, MO-229-WGED, DFN-12 | 12 | DE/UE | compliant | EAR99 | 8542.39.00.01 | |||||
|
LTC3216EDE
Linear Technology
|
Check for Price | No | Transferred | 3.6 V | 4.4 V | 2.9 V | 1.5 A | YES | DOUBLER INVERTER | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | INDUSTRIAL | R-PDSO-N12 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 12 | PLASTIC/EPOXY | HVSON | SOLCC12,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | DUAL | 3 mm | 4 mm | 800 µm | LINEAR TECHNOLOGY CORP | DFN | HVSON, SOLCC12,.12,20 | 12 | DE/UE | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
LTC3216EDE#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 3.6 V | 4.4 V | 2.9 V | 1.5 A | YES | DOUBLER INVERTER | 900 kHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | OTHER | R-PDSO-N12 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HVSON | SOLCC12,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 4 mm | 800 µm | LINEAR TECHNOLOGY CORP | DFN | 3 X 4 MM, LEAD FREE, PLASTIC, MO-229-WGED, DFN-12 | 12 | DE/UE | compliant | EAR99 | 8542.39.00.01 | |||||
|
LTC3216EDE#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3.6 V | 4.4 V | 2.9 V | 1.5 A | YES | DOUBLER INVERTER | 900 kHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | OTHER | R-PDSO-N12 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HVSON | SOLCC12,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 4 mm | 800 µm | ANALOG DEVICES INC | 3 X 4 MM, LEAD FREE, PLASTIC, MO-229-WGED, DFN-12 | 12 | 05-08-1695 | compliant | Analog Devices | ||||||
|
LTC3216EDE
Analog Devices Inc
|
Check for Price | No | Obsolete | 3.6 V | 4.4 V | 2.9 V | 1.5 A | YES | DOUBLER INVERTER | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | INDUSTRIAL | R-PDSO-N12 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 12 | PLASTIC/EPOXY | HVSON | SOLCC12,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Tin/Lead (Sn/Pb) | NO LEAD | 500 µm | DUAL | 3 mm | 4 mm | 800 µm | ANALOG DEVICES INC | HVSON, | not_compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||||
|
LTC3216EDE#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3.6 V | 4.4 V | 2.9 V | 1.5 A | YES | DOUBLER INVERTER | 900 kHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | OTHER | R-PDSO-N12 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HVSON | SOLCC12,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 4 mm | 800 µm | ANALOG DEVICES INC | 3 X 4 MM, LEAD FREE, PLASTIC, MO-229-WGED, DFN-12 | 12 | 05-08-1695 | compliant | Analog Devices |