Filter Your Search
1 - 2 of 2 results
|
LTC3252EDE#PBF
Linear Technology
|
$2.5654 | Yes | Transferred | 3.6 V | 1.6 V | 5.5 V | 2.7 V | YES | DOUBLER INVERTER | 2 MHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | COMMERCIAL | R-PDSO-N12 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 12 | PLASTIC/EPOXY | VSON | SOLCC12,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 4 mm | 850 µm | LINEAR TECHNOLOGY CORP | DFN | 4 X 3 MM, EXPOSED PAD, PLASTIC, MO-229, DFN-12 | 12 | DE/UE | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC3252EDE#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 3.6 V | 5.5 V | 2.7 V | YES | DOUBLER INVERTER | 2 MHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | COMMERCIAL | R-PDSO-N12 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 12 | PLASTIC/EPOXY | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 3 mm | 4 mm | 850 µm | ANALOG DEVICES INC | 4 X 3 MM, EXPOSED PAD, PLASTIC, MO-229, DFN-12 | 12 | 05-08-1695 | compliant | Analog Devices |