Filter Your Search
1 - 2 of 2 results
|
LTC3406ABES5#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 3.6 V | 5.5 V | 2.5 V | 1.3 A | YES | BUCK | 1.8 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1 mm | LINEAR TECHNOLOGY CORP | SOT | LEAD FREE, PLASTIC, MO-193, TSOT-23, 5 PIN | 5 | S5 | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC3406ABES5#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3.6 V | 5.5 V | 2.5 V | 1.3 A | YES | BUCK | 1.8 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, MO-193, TSOT-23, 5 PIN | 5 | 05-08-1635 | compliant | Analog Devices |