Filter Your Search
1 - 2 of 2 results
|
LTC3445EUF#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 3.6 V | 5.5 V | 2.5 V | 800 mA | YES | BUCK | 1.8 MHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | CMOS | COMMERCIAL | S-PQCC-N24 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 800 µm | LINEAR TECHNOLOGY CORP | QFN | 4 X 4 MM, LEAD FREE, PLASTIC, MO-220-WGGD, QFN-24 | 24 | UF | compliant | EAR99 | 8542.39.00.01 | |||
|
LTC3445EUF#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3.6 V | 5.5 V | 2.5 V | 800 mA | YES | BUCK | 1.8 MHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | CMOS | COMMERCIAL | S-PQCC-N24 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 800 µm | ANALOG DEVICES INC | 4 X 4 MM, LEAD FREE, PLASTIC, MO-220-WGGD, QFN-24 | 24 | 05-08-1697 | compliant |