Filter Your Search
1 - 4 of 4 results
|
LTC3458LEDE#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3.3 V | 6 V | 1.5 V | 2.1 A | YES | BOOST | 1.5 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-N12 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 3 mm | 4 mm | 800 µm | ANALOG DEVICES INC | 4 X 3 MM, LEAD FREE, PLASTIC, MO-229-WGED, DFN-12 | 12 | 05-08-1695 | compliant | Analog Devices | |||||||||
|
LTC3458LEDE#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 3.3 V | 6 V | 1.5 V | 2.1 A | YES | BOOST | 1.5 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-N12 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HVSON | SOLCC12,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 4 mm | 800 µm | LINEAR TECHNOLOGY CORP | 4 X 3 MM, LEAD FREE, PLASTIC, MO-229-WGED, DFN-12 | 12 | DE/UE | compliant | DFN | EAR99 | 8542.39.00.01 | |||||||
|
LTC3458LEDE#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 3.3 V | 5 V | 6 V | 1.5 V | YES | BOOST | ADJUSTABLE OUTPUT VOLTAGE RANGE FROM 2 VOLT TO 6 VOLT | BATTERY CHARGE CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-N12 | e0 | 1 | 85 °C | -40 °C | 12 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Tin/Lead (Sn/Pb) | NO LEAD | 500 µm | DUAL | 3 mm | 4 mm | 800 µm | ANALOG DEVICES INC | HVSON, | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
LTC3458LEDE#TR
Linear Technology
|
Check for Price | No | Transferred | 3.3 V | 5 V | 6 V | 1.5 V | YES | BOOST | 1.15 MHz | ADJUSTABLE OUTPUT VOLTAGE RANGE FROM 2 VOLT TO 6 VOLT | BATTERY CHARGE CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-N12 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 12 | PLASTIC/EPOXY | HVSON | SOLCC12,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | DUAL | 3 mm | 4 mm | 800 µm | LINEAR TECHNOLOGY CORP | HVSON, SOLCC12,.12,20 | 12 | DE/UE | not_compliant | DFN | EAR99 | 8542.39.00.01 |