Filter Your Search
1 - 2 of 2 results
|
LTC3526LBEDC-2#TRMPBF
Analog Devices Inc
|
$4.2833 | No | Yes | Active | 1.2 V | 5 V | 500 mV | YES | BOOST | 2.4 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.5V TO 5.25V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | S-PDSO-N6 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 800 µm | ANALOG DEVICES INC | DFN-6 | 6 | 05-08-1703 | compliant | 8542.39.00.01 | Analog Devices | |||
|
LTC3526LBEDC-2#TRMPBF
Linear Technology
|
Check for Price | Yes | Transferred | 1.2 V | 5 V | 500 mV | YES | BOOST | 2.4 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.5V TO 5.25V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | S-PDSO-N6 | e3 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 800 µm | LINEAR TECHNOLOGY CORP | DFN-6 | 6 | DC6 | compliant | DFN |