Filter Your Search
1 - 2 of 2 results
|
LTC3526LBEDC-2#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 1.2 V | 5 V | 500 mV | YES | BOOST | 2.4 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.5V TO 5.25V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | S-PDSO-N6 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 800 µm | LINEAR TECHNOLOGY CORP | DFN | 2 X 2 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WCCD-2, DFN-6 | 6 | DC6 | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC3526LBEDC-2#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 1.2 V | 5 V | 500 mV | YES | BOOST | 2.4 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.5V TO 5.25V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | S-PDSO-N6 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 800 µm | ANALOG DEVICES INC | 2 X 2 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WCCD-2, DFN-6 | 6 | 05-08-1703 | compliant | Analog Devices |