Filter Your Search
1 - 2 of 2 results
![]() |
LTC3569EUDC#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 3.6 V | 5.5 V | 2.5 V | 2.5 A | YES | BUCK | 3 MHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | CMOS | OTHER | R-PQCC-N20 | e3 | Not Qualified | 85 °C | 20 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 3 mm | 4 mm | 800 µm | LINEAR TECHNOLOGY CORP | QFN | 3 X 4 MM, LEAD FREE, PLASTIC, QFN-20 | 20 | UDC | compliant | EAR99 | 8542.39.00.01 | |||||||
|
LTC3569EUDC#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3.6 V | 5.5 V | 2.5 V | 2.5 A | YES | BUCK | 3 MHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | CMOS | OTHER | R-PQCC-N20 | e3 | Not Qualified | 1 | 85 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 3 mm | 4 mm | 800 µm | ANALOG DEVICES INC | 3 X 4 MM, LEAD FREE, PLASTIC, QFN-20 | 20 | 05-08-1742 | compliant | Analog Devices |