Filter Your Search
1 - 2 of 2 results
|
LTC3623EUDD#PBF
Analog Devices Inc
|
$9.6512 | No | Yes | Active | 12 V | 15 V | 4 V | 7.4 A | YES | BUCK | 4 MHz | ALSO REQUIRED 1.5V TO 15V SUPPLY; OPERATES IN ADJUSTABLE MODE FROM 1.5V TO 15V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | R-PQCC-N24 | e3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.12X.2,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 3 mm | 5 mm | 800 µm | ANALOG DEVICES INC | QFN-24 | 24 | 05-08-1833 | compliant | 8542.39.00.01 | Analog Devices | |||
|
LTC3623EUDD#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 12 V | 15 V | 4 V | 7.4 A | YES | BUCK | 4 MHz | ALSO REQUIRED 1.5V TO 15V SUPPLY; OPERATES IN ADJUSTABLE MODE FROM 1.5V TO 15V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | R-PQCC-N24 | e3 | 125 °C | -40 °C | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.12X.2,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 3 mm | 5 mm | 800 µm | LINEAR TECHNOLOGY CORP | QFN-24 | 24 | UDD | compliant | QFN |