Filter Your Search
1 - 3 of 3 results
|
LTC3632IDD#PBF
Analog Devices Inc
|
$6.2574 | No | Yes | Active | 10 V | 50 V | 4.5 V | 20 mA | YES | BUCK | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 50V | SWITCHING REGULATOR | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | CMOS | AUTOMOTIVE | S-PDSO-N8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | ANALOG DEVICES INC | 3 X 3 MM, 0.75 MM PITCH, PLASTIC, DFN-8 | 8 | 05-08-1698 | compliant | Analog Devices | ||||||
|
LTC3632IDD#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 10 V | 50 V | 4.5 V | 20 mA | YES | BUCK | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 50V | SWITCHING REGULATOR | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | CMOS | AUTOMOTIVE | S-PDSO-N8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.12,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | LINEAR TECHNOLOGY CORP | 3 X 3 MM, 0.75 MM PITCH, PLASTIC, DFN-8 | 8 | DD | compliant | DFN | EAR99 | 8542.39.00.01 | ||||
|
LTC3632IDD#PBF
Linear Integrated Systems
|
Check for Price | Active | 10 V | 50 V | 4.5 V | 60 mA | YES | BUCK | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 50V | SWITCHING REGULATOR | 1 | AUTOMOTIVE | S-PDSO-N8 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | LINEAR INTEGRATED SYSTEMS INC | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8 | 8 | unknown | SON |