Filter Your Search
1 - 6 of 6 results
|
LTC3633IFE#TRA1PBF
Analog Devices Inc
|
Check for Price | Yes | Active | 12 V | 3.3 V | 15 V | 3.6 V | 4.5 A | YES | BUCK | 4.6 MHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | CMOS | AUTOMOTIVE | R-PDSO-G28 | e3 | 1 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | ANALOG DEVICES INC | HTSSOP, | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
LTC3633IFE#TR
Linear Technology
|
Check for Price | No | Transferred | 12 V | 3.3 V | 15 V | 3.6 V | 4.5 A | YES | BUCK | 4.6 MHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | CMOS | AUTOMOTIVE | R-PDSO-G28 | e0 | 1 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | LINEAR TECHNOLOGY CORP | HTSSOP, | compliant | EAR99 | 8542.39.00.01 | TSSOP | 28 | FE | ||||||||
|
LTC3633IFE#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 12 V | 15 V | 3.6 V | 4.5 A | YES | BUCK | 4.6 MHz | ALSO OPERATES AS LDO REGULATOR | SWITCHING REGULATOR | CURRENT-MODE | 1 | CMOS | AUTOMOTIVE | R-PDSO-G28 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, TSSOP-28 | compliant | 28 | 05-08-1663 (EB) | |||||||
|
LTC3633IFE#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 12 V | 15 V | 3.6 V | 4.5 A | YES | BUCK | 4.6 MHz | ALSO OPERATES AS LDO REGULATOR | SWITCHING REGULATOR | CURRENT-MODE | 1 | CMOS | AUTOMOTIVE | R-PDSO-G28 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HTSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | LINEAR TECHNOLOGY CORP | LEAD FREE, PLASTIC, TSSOP-28 | compliant | EAR99 | 8542.39.00.01 | TSSOP | 28 | FE | ||||
|
LTC3633IFE#TRA1PBF
Linear Technology
|
Check for Price | Yes | Yes | Transferred | 12 V | 3.3 V | 15 V | 3.6 V | 4.5 A | YES | BUCK | 4.6 MHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | CMOS | AUTOMOTIVE | R-PDSO-G28 | e3 | 1 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | LINEAR TECHNOLOGY CORP | HTSSOP, | compliant | EAR99 | 8542.39.00.01 | SSOP | 28 | ||||||||
|
LTC3633IFE#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 12 V | 3.3 V | 15 V | 3.6 V | 4.5 A | YES | BUCK | 4.6 MHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | CMOS | AUTOMOTIVE | R-PDSO-G28 | e0 | 1 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | ANALOG DEVICES INC | 4.40 MM, PLASTIC, TSSOP-28 | compliant | EAR99 | 8542.39.00.01 |