Filter Your Search
1 - 2 of 2 results
|
LTC3646HMSE#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 12 V | 5 V | 40 V | 4 V | YES | BUCK | 3 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 2V TO 30V | SWITCHING REGULATOR | CURRENT-MODE | 1 | CMOS | AUTOMOTIVE | R-PDSO-G16 | e3 | 1 | 150 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 4.039 mm | 1.1 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, MSOP-16 | 16 | 05-08-1667 | compliant | Analog Devices | ||||||||
|
LTC3646HMSE#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 12 V | 5 V | 40 V | 4 V | 1 A | YES | BUCK | 3 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 2V TO 30V | SWITCHING REGULATOR | CURRENT-MODE | 1 | CMOS | AUTOMOTIVE | R-PDSO-G16 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HTSSOP | TSSOP16,.19,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 4.039 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | LEAD FREE, PLASTIC, MSOP-16 | 16 | MSE | compliant | MSOP | EAR99 | 8542.39.00.01 |