Filter Your Search
1 - 2 of 2 results
![]() |
LTC3721EUF-1#PBF
Linear Technology
|
$4.6221 | Yes | Transferred | 9.5 V | 9.5 V | 6.5 V | 100 mA | YES | PUSH-PULL | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | S-PDSO-N16 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVSON | LCC16,.16SQ,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 650 µm | DUAL | 4 mm | 4 mm | 800 µm | LINEAR TECHNOLOGY CORP | QFN | 4 X 4 MM, PLASTIC, MO-220-WGGC, QFN-16 | 16 | UF | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC3721EUF-1#PBF
Analog Devices Inc
|
$8.8391 | No | Yes | Active | 9.5 V | 9.5 V | 6.5 V | YES | PUSH-PULL | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | S-PDSO-N16 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 650 µm | DUAL | 4 mm | 4 mm | 800 µm | ANALOG DEVICES INC | 4 X 4 MM, PLASTIC, MO-220-WGGC, QFN-16 | 16 | 05-08-1692 | compliant | Analog Devices |